Part Details for TMOV20RP460EL2T7 by Littelfuse Inc
Overview of TMOV20RP460EL2T7 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV20RP460EL2T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8219
|
Newark | Thermally Protected Varistor 20Mm Rohs/ Tr Rohs Compliant: Yes |Littelfuse TMOV20RP460EL2T7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.3200 | Buy Now |
DISTI #
F11930CT-ND
|
DigiKey | VARISTOR 750V 10KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8 In Stock |
|
$1.0128 / $2.4100 | Buy Now |
DISTI #
576-TMOV20RP460EL2T7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant | 1899 |
|
$1.0100 / $2.4100 | Buy Now |
DISTI #
P40:2555_16316057
|
Arrow Electronics | Var MOV 460VAC/610VDC 10000A 825V Thru-Hole Radial T/R Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks Date Code: 2013 | Europe - 21000 |
|
$0.7641 / $0.7671 | Buy Now |
|
Future Electronics | TMOV Series 610 VDC 460 Vrms 1240 V Clamp 10000 A 200 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Reel | 0Reel |
|
$0.9900 / $1.1000 | Buy Now |
|
Future Electronics | TMOV Series 610 VDC 460 Vrms 1240 V Clamp 10000 A 200 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Reel | 0Reel |
|
$0.9900 / $1.1000 | Buy Now |
|
Future Electronics | TMOV Series 610 VDC 460 Vrms 1240 V Clamp 10000 A 200 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Reel | 0Reel |
|
$0.9900 / $1.1100 | Buy Now |
DISTI #
TMOV20RP460EL2T7
|
TME | Varistor: metal-oxide, THT, 460VAC, 610VDC, 750V, 10kA Min Qty: 300 | 0 |
|
$1.4140 | RFQ |
|
ComSIT USA | RADIAL LEAD VOLTAGE DEPENDENT RESISTOR Varistor, 610V, 360J, Through Hole Mount RoHS: Compliant | Europe - 600 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 750V 10KA 460VAC 610VDC THT | 0 |
|
$1.6559 / $1.8215 | RFQ |
Part Details for TMOV20RP460EL2T7
TMOV20RP460EL2T7 CAD Models
TMOV20RP460EL2T7 Part Data Attributes:
|
TMOV20RP460EL2T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP460EL2T7
Littelfuse Inc
Varistor, 610V, 360J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 360 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Reference Standard | IEC60950-1 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 610 V |