-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 480J, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8232
|
Newark | Metal Oxide Varistor, 750V, 1.98Kv, Radial, Voltage Rating Vac:750V, Voltage Rating Vdc:970V, Product Range:Tmov Series, Clamping Voltage Vc Max:1.98Kv, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:10Ka Rohs Compliant: Yes |Littelfuse TMOV20RP750E Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.5000 | Buy Now |
DISTI #
F4062-ND
|
DigiKey | VARISTOR 1.2KV 10KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
109 In Stock |
|
$1.2850 / $2.9200 | Buy Now |
DISTI #
576-TMOV20RP750E
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant | 0 |
|
$1.4000 / $2.9200 | Order Now |
DISTI #
P40:2555_12733167
|
Arrow Electronics | Var MOV 750VAC/970VDC 10000A 1320V Thru-Hole Radial Bulk Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2146 | Europe - 20870 |
|
$0.9513 / $1.3364 | Buy Now |
|
Future Electronics | THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$1.2000 / $1.2900 | Buy Now |
|
Future Electronics | THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$1.2000 / $1.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $3.1700 | Buy Now |
DISTI #
36532387
|
Verical | Var MOV 750VAC/970VDC 10000A 1320V Thru-Hole Radial Bulk Min Qty: 42 Package Multiple: 1 Date Code: 1901 | Americas - 365 |
|
$1.6256 / $1.8041 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 130 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | 104 |
|
$1.2000 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMOV20RP750E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP750E
Littelfuse Inc
Varistor, 480J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 750 V | |
Energy Absorbing Capacity-Max | 480 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 13 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 970 V |
This table gives cross-reference parts and alternative options found for TMOV20RP750E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV20RP750E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV20RP750M | Varistor, 480J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | TMOV20RP750E vs TMOV20RP750M |