Part Details for TMP04FS-REEL by Analog Devices Inc
Overview of TMP04FS-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP04FS-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 699 |
|
RFQ | ||
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 4CEL, RECTANGULAR, SURFACE MOUNT | 995 |
|
$4.0163 / $11.4750 | Buy Now |
|
Rochester Electronics | TMP04 - Serial Digital Output Thermemeter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 254000 |
|
$5.1000 / $6.0000 | Buy Now |
|
Chip1Cloud | SENSOR TEMPERATURE PWM 8SOIC | 18000 |
|
RFQ |
Part Details for TMP04FS-REEL
TMP04FS-REEL CAD Models
TMP04FS-REEL Part Data Attributes:
|
TMP04FS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP04FS-REEL
Analog Devices Inc
Temperature Sensor: Serial Digital Output Thermometers CMOS/TTL Comp.
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.9 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for TMP04FS-REEL
This table gives cross-reference parts and alternative options found for TMP04FS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP04FS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP04FSZ | Temperature Sensor: Serial Digital Output Thermometers CMOS/TTL Comp. | Analog Devices Inc | TMP04FS-REEL vs TMP04FSZ |