-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temperature Sensor: Serial Digital Output Thermometers CMOS/TTL Comp.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7212
|
Newark | Temperature Sensor, -40 To 100Deg C, Ic Output Type:Digital, Sensing Accuracy Range:± 1.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+100°C, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V Rohs Compliant: Yes |Analog Devices TMP04FSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$7.8900 / $11.4700 | Buy Now |
DISTI #
TMP04FSZ-ND
|
DigiKey | SENSOR DIGITAL -40C-100C 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8 In Stock |
|
$6.6130 / $11.6600 | Buy Now |
DISTI #
584-TMP04FSZ
|
Mouser Electronics | Thermostats SERIAL DIGITAL OUTPUT THERMOMETER RoHS: Compliant | 0 |
|
$6.6100 / $11.0300 | Order Now |
DISTI #
E54:1762_00117362
|
Arrow Electronics | Temp Sensor Digital 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2317 | Europe - 140 |
|
$6.6837 / $11.0079 | Buy Now |
DISTI #
V99:2348_06228188
|
Arrow Electronics | Temp Sensor Digital 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2123 | Americas - 13 |
|
$6.2200 | Buy Now |
|
Analog Devices Inc | SERIAL DIGITAL OUTPUT THERMOME Min Qty: 1 Package Multiple: 98 | 1668 |
|
$4.7700 / $11.6600 | Buy Now |
DISTI #
26039416
|
Verical | Temp Sensor Digital 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 1666 |
|
$6.2179 / $7.4615 | Buy Now |
DISTI #
69775821
|
Verical | Temp Sensor Digital 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 140 |
|
$13.1039 | Buy Now |
DISTI #
56786810
|
Verical | Temp Sensor Digital 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 13 |
|
$6.2200 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 1.50Cel, RECTANGULAR, SURFACE MOUNT | 56 |
|
$5.8598 / $13.5225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP04FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMP04FSZ
Analog Devices Inc
Temperature Sensor: Serial Digital Output Thermometers CMOS/TTL Comp.
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 1.5 Cel | |
Additional Feature | CMOS COMPATIBLE, TTL COMPATIBLE | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.3 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP04FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP04FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP04FS-REEL | Temperature Sensor: Serial Digital Output Thermometers CMOS/TTL Comp. | Analog Devices Inc | TMP04FSZ vs TMP04FS-REEL |