-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.2C digital temperature sensor, 64-bit non-volatile memory 6-WSON -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5619
|
Newark | Temperature Sensor, 3Deg C, Wson-6, Ic Output Type:Digital, Sensing Accuracy Range:± 0.3°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Wson, No. Of Pins:6Pins, Supply Voltage Min:1.9V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP116AIDRVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
296-46944-1-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5965 In Stock |
|
$1.8443 / $3.6700 | Buy Now |
|
ComSIT USA | HIGH-ACCURACY, LOW-POWER, DIGITAL TEMPERATURE SENSOR Serial Switch/Digital Sensor, 16 Bit(s), 0.40Cel, Square, Surface Mount RoHS: Compliant | Europe - 250 |
|
RFQ | |
|
Sense Electronic Company Limited | DFN | 944 |
|
RFQ | |
|
Win Source Electronics | SENSOR DIGITAL -55C-125C 6WSON | 160360 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP116AIDRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP116AIDRVT
Texas Instruments
0.2C digital temperature sensor, 64-bit non-volatile memory 6-WSON -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-15 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.2 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.0045 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |