-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$4.0000 / $6.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP300AIDCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP300AIDCKT
Texas Instruments
Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, MO-203AB, SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.11 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 210000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP300AIDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP300AIDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP300AIDCKTG4 | Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SC70 -40 to 125 | Texas Instruments | TMP300AIDCKT vs TMP300AIDCKTG4 |
TMP300BQDCKRQ1 | Automotive Grade, Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SC70 -40 to 125 | Texas Instruments | TMP300AIDCKT vs TMP300BQDCKRQ1 |
TMP300BIDCKR | Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SC70 -40 to 125 | Texas Instruments | TMP300AIDCKT vs TMP300BIDCKR |
TMP300BIDBVR | Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SOT-23 -40 to 125 | Texas Instruments | TMP300AIDCKT vs TMP300BIDBVR |
TMP300AIDBVR | Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SOT-23 -40 to 125 | Texas Instruments | TMP300AIDCKT vs TMP300AIDBVR |
TMP300BIDCKT | Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SC70 -40 to 125 | Texas Instruments | TMP300AIDCKT vs TMP300BIDCKT |