-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Remote and Local Temperature Sensor with N-Factor and Series-R Correction in QSSOP-16 16-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMP400AIDBQT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 16QSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5524 In Stock |
|
$1.4900 | Buy Now |
DISTI #
296-22975-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 16QSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$1.7720 / $3.1300 | Buy Now |
DISTI #
V72:2272_07403036
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, SMbus) 16-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1344 Container: Cut Strips | Americas - 259 |
|
$0.6501 / $0.6620 | Buy Now |
DISTI #
25777340
|
Verical | Temperature Sensor Digital Serial (2-Wire, SMbus) 16-Pin SSOP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1344 | Americas - 259 |
|
$0.6501 / $0.6596 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.8944 / $3.0720 | Buy Now | |
|
Rochester Electronics | TMP400 Remote and Local Temperature Sensor with N-Factor and Series-R Correction in QSSOP-16 RoHS: Compliant Status: Active Min Qty: 1 | 5524 |
|
$1.2800 / $1.5100 | Buy Now |
|
Chip1Cloud | SENSOR TEMPERATURE SMBUS 16QSOP | 2300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP400AIDBQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP400AIDBQT
Texas Instruments
Remote and Local Temperature Sensor with N-Factor and Series-R Correction in QSSOP-16 16-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.038 mA | |
Operating Temperature-Max | 127 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP400AIDBQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP400AIDBQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP400AIDBQR | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in QSSOP-16 16-SSOP -40 to 125 | Texas Instruments | TMP400AIDBQT vs TMP400AIDBQR |
TMP400AIDBQTG4 | 1C Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 16-SSOP -40 to 125 | Texas Instruments | TMP400AIDBQT vs TMP400AIDBQTG4 |
TMP400AIDBQRG4 | 1C Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 16-SSOP -40 to 125 | Texas Instruments | TMP400AIDBQT vs TMP400AIDBQRG4 |