Part Details for TMP6131LPGM by Texas Instruments
Overview of TMP6131LPGM by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP6131LPGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP6131LPGMCT-ND
|
DigiKey | SENSOR PTC 10K OHM 1% TO92S Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6349 In Stock |
|
$0.2167 / $0.6700 | Buy Now |
DISTI #
595-TMP6131LPGM
|
Mouser Electronics | PTC Thermistors 1%, 10-kO linear thermistor in 0402, 0603/0805 and through hole packages 2-TO-92 -40 to 150 RoHS: Compliant | 4948 |
|
$0.2160 / $0.6600 | Buy Now |
|
Ameya Holding Limited | 190767 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | SENSOR PTC 10K OHM 1% TO92S | 250 |
|
$0.3173 / $0.3334 | Buy Now |
|
Chips Pulse Industry Limited | TO-92-2 PTC Thermistors ROHS Purchase Online, Ship Immediately | 300 |
|
$0.2914 / $0.3062 | Buy Now |
|
LCSC | TO-92-2 PTC Thermistors ROHS | 250 |
|
$0.3238 / $0.3402 | Buy Now |