Part Details for TMP8251AP by Toshiba America Electronic Components
Overview of TMP8251AP by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMP8251AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMMUNICATIONS INTERFACE, 28 Pin, Plastic, DIP | 14 |
|
$15.0000 / $20.0000 | Buy Now |
|
Quest Components | COMMUNICATIONS INTERFACE, 28 Pin, Plastic, DIP | 1 |
|
$33.3966 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 28 |
|
RFQ |
Part Details for TMP8251AP
TMP8251AP CAD Models
TMP8251AP Part Data Attributes:
|
TMP8251AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP8251AP
Toshiba America Electronic Components
IC 1 CHANNEL(S), 64K bps, SERIAL COMM CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Serial IO/Communication Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 3.125 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0078125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.3 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TMP8251AP
This table gives cross-reference parts and alternative options found for TMP8251AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP8251AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QC8251A | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, NMOS, CDIP28, DIP-28 | Intel Corporation | TMP8251AP vs QC8251A |