Part Details for TMR 3-0523E by Traco Power
Overview of TMR 3-0523E by Traco Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMR 3-0523E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2941
|
Newark | Product Type: Dc/Dc, Package Style: Sip, Output Power (W): 3, Input Voltage: 9-18 Vdc, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TMR 3-0523E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9400 / $14.6000 | Buy Now |
DISTI #
495-TMR3-0523E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 3, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A RoHS: Compliant | 2 |
|
$14.2700 / $17.4400 | Buy Now |
DISTI #
70420667
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 4.5to9VDC, Vout +/-15VDC, I/O isolation 1500VDC | TRACO Power TMR 3-0523E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5400 / $18.9800 | RFQ |
|
Onlinecomponents.com |
50 Partner Stock |
|
$0 | Buy Now | |
DISTI #
TMR3-0523E
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9V, Uout: 15VDC, Uout2: -15VDC, SIP8 Min Qty: 1 | 0 |
|
$15.9700 / $17.9100 | RFQ |