-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2984
|
Newark | Product Type: Dc/Dc, Package Style: Sip-8, Output Power (W): 3, Input Voltage: 36-75 Vdc, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TMR 3-4810HI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8700 / $19.7600 | Buy Now |
DISTI #
TMR3-4810HI-ND
|
DigiKey | DC DC CONVERTER 3.3V 2.3W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.4140 | Buy Now |
DISTI #
495-TMR3-4810HI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP-8, Output Power (W): 3, Input Voltage: 36-75 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$21.8500 / $23.6600 | Order Now |
DISTI #
74628148
|
RS | DC-DC Converter, Vin 36 to 75V dc, Vout 3.3V dc, I/O isolation 1500V dc | TRACO Power TMR 3-4810HI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5700 / $23.6900 | RFQ |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
TMR3-4810HI
|
TME | Converter: DC/DC, 3W, Uin: 36÷75V, Uout: 3.3VDC, Iout: 700mA, SIP8 Min Qty: 1 | 0 |
|
$21.5800 / $24.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy