-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3048
|
Newark | Dc-Dc Converter, 15V, 0.4A, Sip, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:9.1Mm Rohs Compliant: Yes |Traco Power TMR 6-4813WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3800 / $20.3000 | Buy Now |
DISTI #
1951-3211-ND
|
DigiKey | DC DC CONVERTER 15V 6W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
11 In Stock |
|
$19.1375 / $26.3700 | Buy Now |
DISTI #
495-TMR6-4813WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 6, Input Voltage: 18-75 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 144 |
|
$21.7000 / $26.1100 | Buy Now |
DISTI #
70422193
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 36 to 75Vdc, Vout 15Vdc, I/O isolation 1500Vdc | TRACO Power TMR 6-4813WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5400 / $26.8200 | RFQ |
|
Quest Components | 8 |
|
$27.3560 | Buy Now | |
DISTI #
TMR6-4813WI
|
TME | Converter: DC/DC, 6W, Uin: 18÷75V, Uout: 15VDC, Iout: 400mA, SIP8 Min Qty: 1 | 0 |
|
$23.1800 / $26.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy