Part Details for TMR-200MA by OptiFuse
Overview of TMR-200MA by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMR-200MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TMR-200MA-ND
|
DigiKey | FUSE BRD MNT 200MA 250VAC RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
879 In Stock |
|
$0.6170 / $1.4300 | Buy Now |
DISTI #
TMR-200MA
|
TME | Fuse: fuse, 200mA, 250VAC, THT,holders, TR5, copper alloy, 5.08mm Min Qty: 1000 | 0 |
|
$1.1500 / $1.2900 | RFQ |
|
South Electronics | TMR-200MA | 879 |
|
RFQ |