Part Details for TMS-104-56-G-S-004 by Samtec Inc
Overview of TMS-104-56-G-S-004 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for TMS-104-56-G-S-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X2652
|
Newark | Header, 4 Contacts, 1 Row, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-104-56-G-S-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 254 |
|
$0.6790 / $1.4100 | Buy Now |
DISTI #
TMS-104-56-G-S-004-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7500 | Buy Now |
DISTI #
TMS-104-56-G-S-004
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole, TMS Series - Bulk (Alt: TMS-104-56-G-S-004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 254 Factory Stock |
|
$0.6800 / $1.5600 | Buy Now |
DISTI #
200-TMS10456GS004
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$0.4400 / $1.5600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.4400 / $1.5600 | Buy Now | |
DISTI #
TMS-104-56-G-S-004
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole, TMS Series - Bulk (Alt: TMS-104-56-G-S-004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 254 Factory Stock |
|
$0.6800 / $1.5600 | Buy Now |
|
Powell Electronics | Through-hole Micro Min Qty: 1 | 152 |
|
$0.6800 / $1.5600 | Buy Now |
DISTI #
000000000003090346
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 254 |
|
$0.6400 / $1.5600 | Buy Now |
|
Master Electronics | 0 |
|
$0.4400 / $1.5600 | Buy Now | |
DISTI #
5cd92b2acd7c1c4c3887168f
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 254 |
|
$0.4400 / $1.5600 | Buy Now |
Part Details for TMS-104-56-G-S-004
TMS-104-56-G-S-004 CAD Models
TMS-104-56-G-S-004 Part Data Attributes:
|
TMS-104-56-G-S-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-104-56-G-S-004
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.196 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |