Part Details for TMS-110-01-G-D-RA-006 by Samtec Inc
Overview of TMS-110-01-G-D-RA-006 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for TMS-110-01-G-D-RA-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P9909
|
Newark | Header, 20 Contacts, 2 Rows, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-110-01-G-D-RA-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$2.0700 / $4.0000 | Buy Now |
DISTI #
TMS-110-01-G-D-RA-006-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Tube |
21 In Stock |
|
$2.4000 / $4.1500 | Buy Now |
DISTI #
TMS-110-01-G-D-RA-
|
Avnet Americas | Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Right Angle - Rail/Tube (Alt: TMS-110-01-G-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 118 Factory Stock |
|
$2.0400 / $4.1500 | Buy Now |
DISTI #
200-TMS11001GDRA006
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 14 |
|
$1.5200 / $4.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1800 / $4.1500 | Buy Now | |
DISTI #
TMS-110-01-G-D-RA-
|
Avnet Americas | Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Right Angle - Rail/Tube (Alt: TMS-110-01-G-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 118 Factory Stock |
|
$2.0400 / $4.1500 | Buy Now |
|
Powell Electronics | Through-hole Mic Min Qty: 1 | 71 |
|
$2.0400 / $4.1500 | Buy Now |
DISTI #
000000000002543639
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 118 |
|
$1.8700 / $4.1500 | Buy Now |
|
Master Electronics | 0 |
|
$1.1800 / $4.1500 | Buy Now | |
DISTI #
5cd92ab9cd7c1c4c38869188
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 118 |
|
$1.1800 / $4.1500 | Buy Now |
Part Details for TMS-110-01-G-D-RA-006
TMS-110-01-G-D-RA-006 CAD Models
TMS-110-01-G-D-RA-006 Part Data Attributes:
|
TMS-110-01-G-D-RA-006
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-110-01-G-D-RA-006
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.196 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |