Part Details for TMS-SCE-1/2-2.0-6 by TE Connectivity
Overview of TMS-SCE-1/2-2.0-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1/2-2.0-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K9475
|
Newark | Tms-Sce-1/2-2.0-6 |Raychem Te Connectivity TMS-SCE-1/2-2.0-6 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
TMS-SCE-1/2-2.0-6-ND
|
DigiKey | LABEL HEAT SHRINKABLE BLUE Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.0784 | Buy Now |
DISTI #
2668170001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Blue - Bulk (Alt: 2668170001) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$1.7012 / $1.9207 | Buy Now |
DISTI #
650-TMS-SCE-1/22.06
|
Mouser Electronics | Wire Labels & Markers HS-SLV 1/2" BL PRICE PER PC RoHS: Compliant | 0 |
|
$1.8700 / $2.4200 | Order Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue RoHS: Compliant |
2740 In Stock |
|
$1.6600 / $2.4000 | Buy Now |
DISTI #
65015913
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 2690 |
|
$2.4050 / $3.1200 | Buy Now |
DISTI #
53155047
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 150 |
|
$2.2400 | Buy Now |
DISTI #
2668170001
|
TTI | Wire Labels & Markers TMS-SCE-1/2-2.0-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 3750 In Stock |
|
$1.6800 / $2.0800 | Buy Now |
DISTI #
RYCTMS-SCE-1/2-2.0-6
|
Interstate Connecting Components | TMS-SCE-1/2-2.0-6 BLUE | 0 |
|
$2.0175 / $2.0476 | Buy Now |
DISTI #
000000000002280514
|
Sager | Wire Labels & Markers HS-SLV 1/2 BL PRICE PER PC Min Qty: 3000 | 0 |
|
$1.2000 / $1.9200 | Buy Now |