Part Details for TMS-SCE-1/2-2.0-9-CS2170 by TE Connectivity
Overview of TMS-SCE-1/2-2.0-9-CS2170 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1/2-2.0-9-CS2170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M0776
|
Newark | Heat Shrink Id Sleeve, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:12.7Mm X 50Mm, I.d. Max:12.7Mm, I.d. Min:4.22Mm, Shrink Ratio:3:1, Colour:White, Length:2" Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1/2-2.0-9-CS2170 Min Qty: 4 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$347.0800 / $364.5000 | Buy Now |
DISTI #
2266-TMS-SCE-1/2-2.0-9-CS2170TR-ND
|
DigiKey | LABEL HEAT SHRINKABLE Min Qty: 50 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
750 In Stock |
|
$1.6000 / $1.6700 | Buy Now |
DISTI #
TMS-SCE-1/2-2.0-9-CS2170-ND
|
DigiKey | LABEL HEAT SHRINKABLE Min Qty: 50 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.7603 | Buy Now |
DISTI #
506185N002
|
Avnet Americas | Cable Accessories Marker Sleeve White - Bulk (Alt: 506185N002) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.3507 / $1.5250 | Buy Now |
DISTI #
650-TMSSCE1229CS2170
|
Mouser Electronics | Wire Labels & Markers HS-SLV 1/2" WH PRICE PER PC RoHS: Compliant | 0 |
|
$1.3300 / $2.7400 | Order Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
750 Partner Stock |
|
$1.5800 / $1.8900 | Buy Now |
DISTI #
58152785
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Min Qty: 50 Package Multiple: 50 | Americas - 750 |
|
$1.5000 / $1.5600 | Buy Now |
DISTI #
TE Connectivity TMS-SCE-1/2-2.0-9-CS2170
|
PEI Genesis | TMS-SCE-1/2-2.0-9-CS2170 | 750 |
|
Buy Now | |
DISTI #
000000000002280516
|
Sager | Wire Labels & Markers HS-SLV 1/2 WH PRICE PER PC Min Qty: 1000 | 0 |
|
$0.9533 / $1.5900 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
750 Partner Stock |
|
$1.5800 / $1.8900 | Buy Now |