Part Details for TMS-SCE-1/4-2.0-9 by TE Connectivity
Overview of TMS-SCE-1/4-2.0-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1/4-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K9535
|
Newark | Wire Id Sleeve, Heat Shrink, 6.35Mm Id, 50Mm L, White, Sp250, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:6.35Mm X 50Mm, I.d. Max:5.46Mm, I.d. Min:2.31Mm Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1/4-2.0-9 Min Qty: 1 Package Multiple: 250 Date Code: 1 Container: SPOOL | 18 |
|
$146.8000 / $185.6400 | Buy Now |
DISTI #
93K0725
|
Newark | Marker, Heatshrink, High Spec Grade, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:6.35Mm X 50Mm, I.d. Max:5.46Mm, I.d. Min:2.31Mm, Shrink Ratio:3:1, Product Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1/4-2.0-9 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 40 |
|
$181.6200 / $280.0600 | Buy Now |
DISTI #
28AC4300
|
Newark | Wire Id Sleeve, Heat Shrink, 6.35Mm Id, 50Mm L, White, Sp250, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:6.35Mm X 50Mm, I.d. Max:5.46Mm, I.d. Min:2.31Mm Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1/4-2.0-9 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 23750 |
|
$0.6780 / $0.7140 | Buy Now |
DISTI #
484-TMS-SCE-1/4-2.0-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 4 Weeks Container: Tape & Box (TB) |
9010 In Stock |
|
$0.9764 / $2.2800 | Buy Now |
DISTI #
650-TMSSCE1/42.09
|
Mouser Electronics | Wire Labels & Markers HS-SLV 1/4" WH PRICE PER PC RoHS: Compliant | 21369 |
|
$0.4610 / $1.0000 | Buy Now |
DISTI #
V36:1790_07473196
|
Arrow Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2333 | Americas - 4131 |
|
$0.4795 / $0.9857 | Buy Now |
DISTI #
E02:0323_13251673
|
Arrow Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2016 | Europe - 10 |
|
$0.5274 / $0.7384 | Buy Now |
|
Bisco Industries | 4342 |
|
Buy Now | ||
|
Onlinecomponents.com | Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 6.35mm x 50mm. RoHS: Compliant |
57898 In Stock |
|
$0.5010 / $1.1240 | Buy Now |
DISTI #
66705602
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Min Qty: 250 Package Multiple: 250 | Americas - 223500 |
|
$0.5055 | Buy Now |