Part Details for TMS-SCE-1/2-2.0-9 by TE Connectivity
Overview of TMS-SCE-1/2-2.0-9 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1/2-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K9532
|
Newark | Wire Id Sleeve, Heat Shrink, 50Mm W, 12.7Mm Id, White, Sp250, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:12.7Mm X 50Mm, I.d. Max:12.7Mm, I.d. Min:4.22Mm Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1/2-2.0-9 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 1 Container: SPOOL | 15 |
|
$353.6000 / $475.8000 | Buy Now |
DISTI #
93K0723
|
Newark | Heatshrink Marker, High Spec Grade, pk250, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:12.7Mm X 50Mm, I.d. Max:10.79Mm, I.d. Min:4.64Mm, Shrink Ratio:3:1, Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1/2-2.0-9 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 0 |
|
$335.4000 / $364.0000 | Buy Now |
DISTI #
TMS-SCE-1/2-2.0-9CT-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
829 In Stock |
|
$1.5256 / $3.4300 | Buy Now |
DISTI #
5061850001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Cable Rools/Shrink Tubing (Alt: 5061850001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 97750 |
|
$0.3707 | Buy Now |
DISTI #
67K9532
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Cable Rools/Shrink Tubing (Alt: 67K9532) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 15 Partner Stock |
|
$353.6000 / $475.8000 | Buy Now |
DISTI #
650-TMSSCE1/22.09
|
Mouser Electronics | Wire Labels & Markers HS-SLV 1/2" WH PRICE PER PC RoHS: Compliant | 31641 |
|
$0.7030 / $3.1400 | Buy Now |
|
Bisco Industries | 1979 |
|
Buy Now | ||
|
Onlinecomponents.com | Heat Shrinkable Label - 0.50" x 1.97" (12.7mm x 50.0mm) Size - 3:1 Shrink Ratio - White. RoHS: Compliant |
100601 In Stock |
|
$0.6840 / $1.4530 | Buy Now |
|
Quest Components | MIL GRADE HEAT SHRINKABLE WIRE ID SLEEVE, WHITE | 400 |
|
$0.9150 / $2.2875 | Buy Now |
|
Quest Components | MIL GRADE HEAT SHRINKABLE WIRE ID SLEEVE, WHITE | 400 |
|
$1.3875 / $3.0000 | Buy Now |