Part Details for TMS-SCE-1/8-2.0-0 by TE Connectivity
Overview of TMS-SCE-1/8-2.0-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1/8-2.0-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4233
|
Newark | Wire Labels & Markers Tms-Sce-1/8-2.0-0 |Raychem Te Connectivity TMS-SCE-1/8-2.0-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$1.3500 / $1.6100 | Buy Now |
DISTI #
26K2314
|
Newark | Tms-Sce-1/8-2.0-0 |Raychem Te Connectivity TMS-SCE-1/8-2.0-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7940 / $0.8790 | Buy Now |
DISTI #
TMS-SCE-1/8-2.0-0-ND
|
DigiKey | LABEL HEAT SHRINKABLE BLACK Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9732 | Buy Now |
DISTI #
4970210001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Black - Bulk (Alt: 4970210001) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 8000 Factory Stock |
|
$0.7028 / $0.7935 | Buy Now |
DISTI #
650-TMSSCE1/82.00
|
Mouser Electronics | Wire Labels & Markers HS-SLV 1/8" BK PRICE PER PC RoHS: Compliant | 345 |
|
$0.8850 / $2.6800 | Buy Now |
DISTI #
V72:2272_16261858
|
Arrow Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 Container: Cut Strips | Americas - 1000 |
|
$0.7104 / $0.9647 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Black RoHS: Compliant |
530 In Stock |
|
$0.6580 / $0.8920 | Buy Now |
DISTI #
68498956
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Black RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2319 | Americas - 1000 |
|
$0.7104 / $0.9647 | Buy Now |
DISTI #
68483836
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Black RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1413 | Americas - 500 |
|
$1.1737 | Buy Now |
DISTI #
4970210001
|
TTI | Wire Labels & Markers TMS-SCE-1/8-2.0-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 2750 In Stock |
|
$0.6400 / $0.7600 | Buy Now |