Part Details for TMS-SCE-1-2.0-9 by TE Connectivity
Overview of TMS-SCE-1-2.0-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M0775
|
Newark | Heat Shrink Id Sleeve, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:25.4Mm X 50Mm, I.d. Max:25.4Mm, I.d. Min:8.46Mm, Shrink Ratio:3:1, Body Material:Polyolefin Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1-2.0-9 Min Qty: 1 Package Multiple: 250 Date Code: 1 Container: SPOOL | 6 |
|
$689.0000 / $891.8000 | Buy Now |
DISTI #
45AJ8751
|
Newark | Tms-Sce-1-2.0-9 |Raychem Te Connectivity TMS-SCE-1-2.0-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86898 |
|
$3.5700 / $6.1300 | Buy Now |
DISTI #
2266-TMS-SCE-1-2.0-9TR-ND
|
DigiKey | LABEL HEAT SHRINKABL 1X1.97" WHT Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
86898 In Stock |
|
$1.4700 / $2.2000 | Buy Now |
DISTI #
TMS-SCE-1-2.0-9CT-ND
|
DigiKey | LABEL HEAT SHRINKABL 1X1.97" WHT Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3910 In Stock |
|
$2.4309 / $4.5900 | Buy Now |
DISTI #
650-TMSSCE12.09
|
Mouser Electronics | Wire Labels & Markers HS-SLV 1" WH PRICE PER PC RoHS: Compliant | 2311 |
|
$2.0400 / $3.5800 | Buy Now |
DISTI #
71021830
|
RS | Raychem, Wire Identification Hs-Slv 1" Wh Price Per Pc, 4397130001 | TE Connectivity TMS-SCE-1-2.0-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5900 | RFQ |
|
Onlinecomponents.com | Heat Shrinkable Label - 1.00" x 1.97" (25.4mm x 50.0mm) Size - 3:1 Shrink Ratio - White. RoHS: Compliant |
86898 Partner Stock |
|
$2.1100 / $4.6500 | Buy Now |
DISTI #
16551882
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Min Qty: 31 Package Multiple: 1 | Americas - 86898 |
|
$1.3800 / $2.0700 | Buy Now |
|
Quest Components | HEAT SHRINKS | 240 |
|
$2.0396 / $3.3075 | Buy Now |
DISTI #
4397130001
|
TTI | Wire Labels & Markers TMS-SCE-1-2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 16000 In Stock |
|
$1.3800 / $2.2000 | Buy Now |