Part Details for TMS-SCE-1K-3/4-2.0-9 by TE Connectivity
Overview of TMS-SCE-1K-3/4-2.0-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1K-3/4-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2579
|
Newark | Tms-Sce-1K-3/4-2.0-9 Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1K-3/4-2.0-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19596 |
|
$2.1800 / $3.1200 | Buy Now |
DISTI #
11J4064
|
Newark | Heat-Shrinkable Wire Identification Sleeve, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:19.05Mm X 50Mm, I.d. Max:19.05Mm, I.d. Min:6.35Mm, Shrink Ratio:3:1 Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1K-3/4-2.0-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
TMS-SCE-1K-3/4-2.0-9CT-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE 1K Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
679 In Stock |
|
$2.0384 / $3.0000 | Buy Now |
DISTI #
4575670001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Cable Rools/Shrink Tubing (Alt: 4575670001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8376 / $2.0747 | Buy Now |
DISTI #
650-TMSSCE1K3/42.09
|
Mouser Electronics | Wire Labels & Markers HS-SLV 3/4" WH PRICE PER PC RoHS: Compliant | 1140 |
|
$1.5200 / $3.0000 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
32012 In Stock |
|
$1.2700 / $2.4800 | Buy Now |
DISTI #
4575670001
|
TTI | Wire Labels & Markers TMS-SCE-1K-3/4-2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 13000 In Stock |
|
$1.2800 / $1.6000 | Buy Now |
DISTI #
RYCTMS-SCE-1K-3/4-2.0-9
|
Interstate Connecting Components | TMS-SCE-1K-3/4-2.0-9 | 0750 On Order |
|
$2.1793 / $2.2118 | Buy Now |
DISTI #
000000000002280645
|
Sager | Wire Labels & Markers HS-SLV 3/4 WH PRICE PER PC Min Qty: 2000 | 0 |
|
$1.2400 / $1.9000 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
32012 In Stock |
|
$1.2700 / $2.4800 | Buy Now |