Part Details for TMS-SCE-3/16-2.0-9 by TE Connectivity
Overview of TMS-SCE-3/16-2.0-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-3/16-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K9541
|
Newark | Heat Shrink Id Sleeve, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:4.75Mm X 50Mm, I.d. Max:4.75Mm, I.d. Min:1.57Mm, Shrink Ratio:3:1, Colour:White, Length:2" Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-3/16-2.0-9 Min Qty: 1 Package Multiple: 250 Date Code: 1 Container: SPOOL | 10 |
|
$206.9600 / $252.7200 | Buy Now |
DISTI #
93K0729
|
Newark | Marker, Heatshrink, High Spec Grade, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:4.75Mm X 50Mm, I.d. Max:4.06Mm, I.d. Min:1.75Mm, Shrink Ratio:3:1, Product Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-3/16-2.0-9 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 5 |
|
$138.1800 / $229.6400 | Buy Now |
DISTI #
TMS-SCE-3/16-2.0-9CT-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5298 In Stock |
|
$0.7796 / $1.7000 | Buy Now |
DISTI #
650-TMSSCE3/162.09
|
Mouser Electronics | Wire Labels & Markers HS-SLV 3/16" WH PRICE PER PC RoHS: Compliant | 24316 |
|
$0.7780 / $1.5500 | Buy Now |
DISTI #
V99:2348_07473587
|
Arrow Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2110 | Americas - 3704 |
|
$0.5353 / $0.6928 | Buy Now |
DISTI #
V72:2272_07473587
|
Arrow Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2133 Container: Cut Strips | Americas - 1569 |
|
$0.8348 / $0.8985 | Buy Now |
|
Onlinecomponents.com | Heat Shrinkable Label - 0.19" x 1.97" (4.8mm x 50.0mm) Size - 3:1 Shrink Ratio - White. RoHS: Compliant |
86742 In Stock |
|
$0.3610 / $0.5255 | Buy Now |
DISTI #
65680473
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Min Qty: 250 Package Multiple: 250 | Americas - 65500 |
|
$0.5400 | Buy Now |
DISTI #
16686991
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Min Qty: 250 Package Multiple: 250 | Americas - 26500 |
|
$0.3600 / $0.5400 | Buy Now |
DISTI #
77316560
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Min Qty: 250 Package Multiple: 250 | Americas - 21500 |
|
$0.3871 / $0.5500 | Buy Now |