Part Details for TMS27C010A-200JL by Texas Instruments
Overview of TMS27C010A-200JL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TMS27C010A-200JL
TMS27C010A-200JL CAD Models
TMS27C010A-200JL Part Data Attributes:
|
TMS27C010A-200JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C010A-200JL
Texas Instruments
128KX8 UVPROM, 200ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.907 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27C010A-200JL
This table gives cross-reference parts and alternative options found for TMS27C010A-200JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C010A-200JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPV27C101-200C | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERDIP-32 | B&B Electronics Manufacturing Company | TMS27C010A-200JL vs DPV27C101-200C |
DPV27C101-200C | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERDIP-32 | Twilight Technology Inc | TMS27C010A-200JL vs DPV27C101-200C |
SMJ27C010A-20J | 128KX8 UVPROM, 200ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | TMS27C010A-200JL vs SMJ27C010A-20J |
AM27C010-200DI | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | TMS27C010A-200JL vs AM27C010-200DI |
DPV27C101-200I | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERDIP-32 | B&B Electronics Manufacturing Company | TMS27C010A-200JL vs DPV27C101-200I |
NM27C010Q200 | 128KX8 UVPROM, 200ns, CDIP32, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | TMS27C010A-200JL vs NM27C010Q200 |
AM27C010-200DEB | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | TMS27C010A-200JL vs AM27C010-200DEB |
M27C1001-20XF6 | 128KX8 UVPROM, 200ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | TMS27C010A-200JL vs M27C1001-20XF6 |
AM27C010-200DEB | UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | TMS27C010A-200JL vs AM27C010-200DEB |
HN27C101AG-20 | 128KX8 UVPROM, 200ns, CDIP32, 0.600 INCH, CERDIP-32 | Renesas Electronics Corporation | TMS27C010A-200JL vs HN27C101AG-20 |