Part Details for TMS27PC512-20FML by Texas Instruments
Overview of TMS27PC512-20FML by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TMS27PC512-20FML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 431 |
|
RFQ | ||
|
Quest Components | EPROM, 64K x 8, 32 Pin, Plastic, PLCC | 308 |
|
$2.6000 / $6.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for TMS27PC512-20FML
TMS27PC512-20FML CAD Models
TMS27PC512-20FML Part Data Attributes
|
TMS27PC512-20FML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC512-20FML
Texas Instruments
64KX8 OTPROM, 200ns, PQCC32, 0.050 INCH PITCH, PLASTIC PACKAGE-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 0.050 INCH PITCH, PLASTIC PACKAGE-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for TMS27PC512-20FML
This table gives cross-reference parts and alternative options found for TMS27PC512-20FML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC512-20FML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27LV512T-20I/L | 64K X 8 OTPROM, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | TMS27PC512-20FML vs 27LV512T-20I/L |
TMS27PC512-20FML4 | 64KX8 OTPROM, 200ns, PQCC32 | Texas Instruments | TMS27PC512-20FML vs TMS27PC512-20FML4 |
AT27C512R-20JI | OTP ROM, 64KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | TMS27PC512-20FML vs AT27C512R-20JI |
CY27C512-200JCR | OTP ROM, 64KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | TMS27PC512-20FML vs CY27C512-200JCR |
AM27C512-200JC | OTP ROM, 64KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | TMS27PC512-20FML vs AM27C512-200JC |
AM27X512-200JC | OTP ROM, 64KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | TMS27PC512-20FML vs AM27X512-200JC |
AT27LV512R-20JCT/R | OTP ROM, 64KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | TMS27PC512-20FML vs AT27LV512R-20JCT/R |
NM27C512V200 | OTP ROM, 64KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | TMS27PC512-20FML vs NM27C512V200 |
AM27X512-200JC | OTP ROM, 64KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | TMS27PC512-20FML vs AM27X512-200JC |
NM27P512VE200 | IC 64K X 8 OTPROM, 200 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | National Semiconductor Corporation | TMS27PC512-20FML vs NM27P512VE200 |