Part Details for TMS320C5533AZHH05 by Texas Instruments
Overview of TMS320C5533AZHH05 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C5533AZHH05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C5533AZHH05-ND
|
DigiKey | IC DSP FIXED-POINT 144BGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2078 In Stock |
|
$3.0200 | Buy Now |
DISTI #
296-42798-ND
|
DigiKey | IC DSP FIXED-POINT 144BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
143 In Stock |
|
$4.4452 / $5.2400 | Buy Now |
|
Rochester Electronics | TMS320C5533 - Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 12MHz, PBGA144 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2078 |
|
$2.5900 / $3.0500 | Buy Now |
Part Details for TMS320C5533AZHH05
TMS320C5533AZHH05 CAD Models
TMS320C5533AZHH05 Part Data Attributes
|
TMS320C5533AZHH05
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C5533AZHH05
Texas Instruments
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 2 | |
Number of Terminals | 144 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 0.998 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C5533AZHH05
This table gives cross-reference parts and alternative options found for TMS320C5533AZHH05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C5533AZHH05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C5532AZHH05 | Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70 | Texas Instruments | TMS320C5533AZHH05 vs TMS320C5532AZHH05 |
TMS320C5534AZHH05 | Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70 | Texas Instruments | TMS320C5533AZHH05 vs TMS320C5534AZHH05 |