Part Details for TMS320C6203BGLSH by Texas Instruments
Overview of TMS320C6203BGLSH by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6203BGLSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C6203BGLSH-ND
|
DigiKey | DIGITAL SIGNAL PROCESSOR, 32-BIT Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$60.8000 | Buy Now |
|
Rochester Electronics | TMS320C6203 - Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 300MHz, PBGA384 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 81 |
|
$52.1800 / $61.3800 | Buy Now |
|
Perfect Parts Corporation | 34 |
|
RFQ |
Part Details for TMS320C6203BGLSH
TMS320C6203BGLSH CAD Models
TMS320C6203BGLSH Part Data Attributes:
|
TMS320C6203BGLSH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6203BGLSH
Texas Instruments
Fixed-Point Digital Signal Processor 384-FCBGA
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 18 X 18 MM, PLASTIC, BGA-384 | |
Pin Count | 384 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 22 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 300 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B384 | |
Length | 18 mm | |
Low Power Mode | YES | |
Number of Terminals | 384 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Equivalence Code | BGA384,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 524288 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 1.57 V | |
Supply Voltage-Min | 1.43 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 18 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6203BGLSH
This table gives cross-reference parts and alternative options found for TMS320C6203BGLSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6203BGLSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS32C6203BGLS173H | Fixed-Point Digital Signal Processor 384-FCBGA | Texas Instruments | TMS320C6203BGLSH vs TMS32C6203BGLS173H |