Part Details for TMS320C6412AGNZ7 by Texas Instruments
Overview of TMS320C6412AGNZ7 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6412AGNZ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C6412AGNZ7-ND
|
DigiKey | IC FIXED-POINT DSP 548-FCBGA Min Qty: 3 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9075 In Stock |
|
$115.4800 | Buy Now |
DISTI #
296-42809-ND
|
DigiKey | IC FIXED-POINT DSP 548-FCBGA Min Qty: 3 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$111.4330 | Buy Now |
DISTI #
595-TMS320C6412AGNZ7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc RoHS: Not Compliant | 0 |
|
$110.6100 | Order Now |
|
Quest Components | 7 |
|
$190.4000 / $196.0000 | Buy Now | |
|
Rochester Electronics | TMS320C6412 - Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.19MHz, PBGA548 RoHS: Not Compliant Status: Active Min Qty: 1 | 9075 |
|
$99.1000 / $116.5900 | Buy Now |
|
Ameya Holding Limited | IC FIXED-POINT DSP 548-FCBGA | 1543 |
|
RFQ |
Part Details for TMS320C6412AGNZ7
TMS320C6412AGNZ7 CAD Models
TMS320C6412AGNZ7 Part Data Attributes:
|
TMS320C6412AGNZ7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6412AGNZ7
Texas Instruments
C64x fixed point DSP- up to 720MHz, McBSP, McASP, I2cC, Ethernet 548-FCBGA 0 to 90
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-548 | |
Pin Count | 548 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.19 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B548 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 4 | |
Number of Terminals | 548 | |
Number of Timers | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA548,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 262144 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 1.44 V | |
Supply Voltage-Min | 1.36 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |