-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C64x fixed point DSP- up to 1GHz, McBSP 532-FCBGA 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39819-5-ND
|
DigiKey | IC DSP FIXED POINT 532FC/CSP Min Qty: 60 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$236.0043 | Buy Now |
DISTI #
595-MS320C6414TBCLZ1
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor RoHS: Compliant | 34 |
|
$227.7200 / $240.9300 | Buy Now |
|
Ameya Holding Limited | IC DSP FIXED POINT 532FC/CSP | 6700 |
|
RFQ | |
|
Chip1Cloud | IC DSP FIXED POINT 532FC/CSP | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C6414TBCLZ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6414TBCLZ1
Texas Instruments
C64x fixed point DSP- up to 1GHz, McBSP 532-FCBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | CSP | |
Package Description | BGA-532 | |
Pin Count | 532 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B532 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 4 | |
Number of Terminals | 532 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA532,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Max | 1.24 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320C6414TBCLZ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6414TBCLZ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS32C6416CGLZW5E0 | Fixed-Point Digital Signal Processor 532-FCBGA | Texas Instruments | TMS320C6414TBCLZ1 vs TMS32C6416CGLZW5E0 |
TMS320TCI100BQZLZ | 64-BIT, 850MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-532 | Texas Instruments | TMS320C6414TBCLZ1 vs TMS320TCI100BQZLZ |
TMX320C6416TGLZ7 | IC 64-BIT, 100 MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532, Digital Signal Processor | Texas Instruments | TMS320C6414TBCLZ1 vs TMX320C6416TGLZ7 |
TMS320C6416TGLZA6 | 64-BIT, 75MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320C6414TBCLZ1 vs TMS320C6416TGLZA6 |
TMS32C6416EGLZ7E3 | C64x fixed point DSP- up to 720MHz, McBSP, PCI, VCP/TCP 532-FCBGA 0 to 90 | Texas Instruments | TMS320C6414TBCLZ1 vs TMS32C6416EGLZ7E3 |
V62/04609-06XA | Enhanced Product Fixed-Point Digital Signal Processor 532-FCBGA -40 to 105 | Texas Instruments | TMS320C6414TBCLZ1 vs V62/04609-06XA |
SM32C6416TGLZA6EP | 64-BIT, 100MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320C6414TBCLZ1 vs SM32C6416TGLZA6EP |
TMS320C6416TBCLZ1 | C64x fixed point DSP- up to 850MHz, McBSP, PCI, VCP/TCP 532-FCBGA 0 to 90 | Texas Instruments | TMS320C6414TBCLZ1 vs TMS320C6416TBCLZ1 |
TMX32C6416EGLZ7E3 | 64-BIT, 75.18MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | Texas Instruments | TMS320C6414TBCLZ1 vs TMX32C6416EGLZ7E3 |
TMS320TCI100QGLZ | IC 64-BIT, 850 MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532, Digital Signal Processor | Texas Instruments | TMS320C6414TBCLZ1 vs TMS320TCI100QGLZ |