-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DaVinci Digital Media System-on-Chip 361-NFBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42954-5-ND
|
DigiKey | IC DGTL MEDIA SOC 361NFBGA Min Qty: 90 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$42.1673 | Buy Now |
DISTI #
595-TMS320DM6443BZWT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC DaVinci Dig Media Sys-on-Chip RoHS: Compliant | 0 |
|
$42.0200 | Order Now |
|
Ameya Holding Limited | IC DGTL MEDIA SOC 361NFBGA | 610 |
|
RFQ | |
|
Chip1Cloud | IC DGTL MEDIA SOC 361NFBGA | 1160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320DM6443BZWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM6443BZWT
Texas Instruments
DaVinci Digital Media System-on-Chip 361-NFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA361,19X19,32 | |
Pin Count | 361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bit Size | 32 | |
Bus Compatibility | ETHERNET; I2C; SPI; UART; USB | |
External Data Bus Width | 48 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B316 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 361 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 20480 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | Digital Media SoC |