-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 60 MHz, 32 KB Flash, 8 PWM 100-BGA MICROSTAR -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TMS320F28015 - Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 100MHz, PBGA100 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 136 |
|
$4.9700 / $5.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28015ZGMA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28015ZGMA
Texas Instruments
C2000™ 32-bit MCU with 60 MHz, 32 KB Flash, 8 PWM 100-BGA MICROSTAR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | C28X | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of Terminals | 100 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
RAM (words) | 3072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320F28015ZGMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28015ZGMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320BC51PZ57 | Digital Signal Processors 100-LQFP 0 to 0 | Texas Instruments | TMS320F28015ZGMA vs TMS320BC51PZ57 |
DMPF2806PZA | 0-BIT, 100MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100 | Texas Instruments | TMS320F28015ZGMA vs DMPF2806PZA |
SM320F2808PZMEP | C2000™ enhanced product 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -55 to 125 | Texas Instruments | TMS320F28015ZGMA vs SM320F2808PZMEP |
TMS320F2801PZQ | Automotive C2000™ 32-bit MCU with 100 MHz, 32 KB flash, 6 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320F28015ZGMA vs TMS320F2801PZQ |
TMS320F2801PZA | C2000™ 32-bit MCU with 100-MHz, 32-kb flash, 6 PWM 100-LQFP -40 to 85 | Texas Instruments | TMS320F28015ZGMA vs TMS320F2801PZA |
TMS320BC51PZL57 | 16-BIT, 57.14MHz, OTHER DSP, PQFP100 | Texas Instruments | TMS320F28015ZGMA vs TMS320BC51PZL57 |
TMS320F28015NMFA | C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-NFBGA -40 to 85 | Texas Instruments | TMS320F28015ZGMA vs TMS320F28015NMFA |
TMS320F2802PZS | C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320F28015ZGMA vs TMS320F2802PZS |
TMS320F28015PZS | C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320F28015ZGMA vs TMS320F28015PZS |
TMS320F2809PZS | C2000™ 32-bit MCU with 100 MHz, 256 KB flash, 12 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320F28015ZGMA vs TMS320F2809PZS |