-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 100-HTQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43552-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
510 In Stock |
|
$13.2552 / $19.2000 | Buy Now |
DISTI #
595-MS320F28069UPZPS
|
Mouser Electronics | 32-bit Microcontrollers - MCU PICCOLO MCU RoHS: Compliant | 767 |
|
$12.3800 / $19.1900 | Buy Now |
|
Quest Components | MICROCONTROLLER, 32-BIT, FLASH, TMS320 CPU, 90MHZ, CMOS, PQFP100 | 11 |
|
$12.6225 / $16.8300 | Buy Now |
|
Rochester Electronics | TMS320F28069 - Piccolo Microcontroller, 32-Bit, FLASH, 90MHz, PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$11.2200 / $13.2000 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 256KB FLASH 100TQFP | 14057 |
|
RFQ | |
DISTI #
SMC-TMS320F28069UPZPS
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 67 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 256KB FLASH 100QFP / MCU 32-bit C28x RISC 256KB Flash 3.3V 100-Pin HTQFP EP Tray | 1900 |
|
$65.9420 / $81.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28069UPZPS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28069UPZPS
Texas Instruments
C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 100-HTQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT HAS OTPROM OF 1K | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TMS320 | |
Clock Frequency-Max | 90 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 102400 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 90 MHz | |
Supply Current-Max | 245 mA | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320F28069UPZPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28069UPZPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMX320F28069UPZPA | Piccolo Microcontroller 100-HTQFP -40 to 85 | Texas Instruments | TMS320F28069UPZPS vs TMX320F28069UPZPA |
TMS320F28069FPZPQ | Automotive C2000™ 32-bit MCU with 90 MHz, FPU, VCU, CLA, 256 KB flash, InstaSPIN-FOC 100-HTQFP -40 to 125 | Texas Instruments | TMS320F28069UPZPS vs TMS320F28069FPZPQ |
TMS320F28069PZPT | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP100, PLASTIC, LQFP-100 | Texas Instruments | TMS320F28069UPZPS vs TMS320F28069PZPT |
TMS320F28069PZP | MICROCONTROLLER | Texas Instruments | TMS320F28069UPZPS vs TMS320F28069PZP |
TMS320F28069PZPQ | Automotive C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 100-HTQFP -40 to 125 | Texas Instruments | TMS320F28069UPZPS vs TMS320F28069PZPQ |