Part Details for TMS320F28374DZWT by Texas Instruments
Overview of TMS320F28374DZWT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TMS320F28374DZWT
TMS320F28374DZWT CAD Models
TMS320F28374DZWT Part Data Attributes:
|
TMS320F28374DZWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28374DZWT
Texas Instruments
RISC MICROCONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TMS320F28374DZWT
This table gives cross-reference parts and alternative options found for TMS320F28374DZWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28374DZWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F28374DZWTS | C2000™ 32-bit MCU with 800 MIPS, 2xCPU, 2xCLA, FPU, TMU, 512 KB flash, EMIF, 12b ADC 337-NFBGA -40 to 125 | Texas Instruments | TMS320F28374DZWT vs TMS320F28374DZWTS |
TMS320F28374DZWTT | C2000™ 32-bit MCU with 800 MIPS, 2xCPU, 2xCLA, FPU, TMU, 512 KB flash, EMIF, 12b ADC 337-NFBGA -40 to 105 | Texas Instruments | TMS320F28374DZWT vs TMS320F28374DZWTT |