Part Details for TMS320LC546APZ-66 by Texas Instruments
Overview of TMS320LC546APZ-66 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320LC546APZ-66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TMS320LC546 - Digital Signal Processor, 16-Ext Bit, 20MHz, PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 350 |
|
$22.4000 / $26.3600 | Buy Now |
Part Details for TMS320LC546APZ-66
TMS320LC546APZ-66 CAD Models
TMS320LC546APZ-66 Part Data Attributes
|
TMS320LC546APZ-66
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320LC546APZ-66
Texas Instruments
Digital Signal Processor 100-LQFP
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320LC546APZ-66
This table gives cross-reference parts and alternative options found for TMS320LC546APZ-66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320LC546APZ-66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320LC546PZS-66 | 16-BIT, 66MHz, OTHER DSP, PQFP100, PLASTIC, TQFP-100 | Texas Instruments | TMS320LC546APZ-66 vs TMS320LC546PZS-66 |
TMS320LC546PZ-66 | 16-BIT, 100MHz, OTHER DSP, PQFP100, PLASTIC, QFP-100 | Texas Instruments | TMS320LC546APZ-66 vs TMS320LC546PZ-66 |
TMS320(B)LC546APZS-66 | 16-BIT, 66MHz, OTHER DSP, PQFP100, PLASTIC, QFP-100 | Texas Instruments | TMS320LC546APZ-66 vs TMS320(B)LC546APZS-66 |