-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Signal Processor 144-LQFP 0 to 0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12080-ND
|
DigiKey | IC DSP FIX PT 160 MIPS 144-LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.5726 / $31.3800 | Buy Now |
DISTI #
595-S320VC5410APGE16
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Dig Sig Proc RoHS: Compliant | 0 |
|
$24.7000 / $31.3700 | Order Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Digital Signal Processor, 16 Bit, 144 Pin, Plastic, QFP | 15 |
|
$40.5000 / $45.0000 | Buy Now |
|
Ameya Holding Limited | TMS320VC5410 160MIPS 144TQFP | 40 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 60 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 45 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320VC5410APGE16
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320VC5410APGE16
Texas Instruments
Digital Signal Processor 144-LQFP 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 4 | |
Number of Terminals | 144 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.55 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320VC5410APGE16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320VC5410APGE16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320VC5409APGE16 | Fixed-Point DSP 144-LQFP 0 to 0 | Texas Instruments | TMS320VC5410APGE16 vs TMS320VC5409APGE16 |
TMSDVC5409APGE16G4 | 16-BIT, 20MHz, OTHER DSP, PQFP144, GREEN, PLASTIC, LQFP-144 | Texas Instruments | TMS320VC5410APGE16 vs TMSDVC5409APGE16G4 |
SM320VC5416PGE16EP | Enhanced product low power C5416 fixed point DSP 144-LQFP -40 to 100 | Texas Instruments | TMS320VC5410APGE16 vs SM320VC5416PGE16EP |
TMS320VC5416PGE160 | Digital Signal Processor 144-LQFP 0 to 0 | Texas Instruments | TMS320VC5410APGE16 vs TMS320VC5416PGE160 |