Part Details for TMS320VC5420GGU200 by Texas Instruments
Overview of TMS320VC5420GGU200 by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320VC5420GGU200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 188 |
|
RFQ | ||
|
Quest Components | Digital Signal Processor, 16 Bit, 144 Pin, Plastic, BGA | 1 |
|
$125.0000 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 144 Pin, Plastic, BGA | 1848 |
|
$99.1463 / $132.1950 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 144 Pin, Plastic, BGA | 576 |
|
$99.1463 / $132.1950 | Buy Now |
|
Quest Components | Digital Signal Processor, 16 Bit, 144 Pin, Plastic, BGA | 48 |
|
$102.4511 / $132.1950 | Buy Now |
|
Rochester Electronics | TMS320 - Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 100MHz, PBGA144 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7254 |
|
$88.1300 / $103.6800 | Buy Now |
|
ComSIT USA | FIXED-POINT DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 100MHz, CMOS, PBGA144 RoHS: Not Compliant | Europe - 90 |
|
RFQ | |
|
Chip1Cloud | FIXED-POINT DIGITAL SIGNAL PROCESSOR | 28000 |
|
RFQ |
Part Details for TMS320VC5420GGU200
TMS320VC5420GGU200 CAD Models
TMS320VC5420GGU200 Part Data Attributes:
|
TMS320VC5420GGU200
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320VC5420GGU200
Texas Instruments
Digital Signal Processor 144-BGA MICROSTAR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320VC5420GGU200
This table gives cross-reference parts and alternative options found for TMS320VC5420GGU200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320VC5420GGU200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320VC5420ZGU200 | Digital Signal Processor 144-BGA MICROSTAR | Texas Instruments | TMS320VC5420GGU200 vs TMS320VC5420ZGU200 |