Part Details for TMS32C6414DGLZ7E3 by Texas Instruments
Overview of TMS32C6414DGLZ7E3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS32C6414DGLZ7E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TMS32C6414 - Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.18MHz, PBGA532 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24 |
|
$79.6500 / $93.7000 | Buy Now |
|
ComSIT USA | FIXED-POINT DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.18MHz, CMOS, PBGA532 RoHS: Not Compliant | Europe - 3 |
|
RFQ | |
|
New Advantage Corporation | Digital Signal Processor, 32-Bit Size,64-ExtBit,75.18MHz, CMOS, PBGA532 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 27 |
|
$71.2800 | Buy Now |
Part Details for TMS32C6414DGLZ7E3
TMS32C6414DGLZ7E3 CAD Models
TMS32C6414DGLZ7E3 Part Data Attributes:
|
TMS32C6414DGLZ7E3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS32C6414DGLZ7E3
Texas Instruments
Fixed-Point Digital Signal Processor 532-FCBGA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-532 | |
Pin Count | 532 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3VI/O SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.18 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B532 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 532 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Equivalence Code | BGA532,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.44 V | |
Supply Voltage-Min | 1.36 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS32C6414DGLZ7E3
This table gives cross-reference parts and alternative options found for TMS32C6414DGLZ7E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS32C6414DGLZ7E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS32C6414CGLZ6E3 | Fixed-Point Digital Signal Processor 532-FCBGA | Texas Instruments | TMS32C6414DGLZ7E3 vs TMS32C6414CGLZ6E3 |
TMS32C6415CGLZ6E3 | Fixed-Point Digital Signal Processor 532-FCBGA | Texas Instruments | TMS32C6414DGLZ7E3 vs TMS32C6415CGLZ6E3 |