Part Details for TMS38020JDL by Texas Instruments
Overview of TMS38020JDL by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS38020JDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS38020JDL-ND
|
DigiKey | IC LAN CONTROLLER 48CDIP Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6700 In Stock |
|
$23.4000 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 23 |
|
$19.5780 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 8 |
|
$28.6140 / $30.1200 | Buy Now |
|
Rochester Electronics | LAN Controller, MOS, CDIP48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6700 |
|
$20.0800 / $23.6300 | Buy Now |
Part Details for TMS38020JDL
TMS38020JDL CAD Models
TMS38020JDL Part Data Attributes
|
TMS38020JDL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS38020JDL
Texas Instruments
IC,LAN NODE CONTROLLER,MOS,DIP,48PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
JESD-30 Code | R-XDIP-T48 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 175 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |