Part Details for TMS38021NL by Texas Instruments
Overview of TMS38021NL by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS38021NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS38021NL-ND
|
DigiKey | MULTI PROTOCOL CONTROLLER, MOS, Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
970 In Stock |
|
$13.8700 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | PROTOCOL CONTROLLER, 48 Pin, DIP | 158 |
|
$10.2638 / $17.8500 | Buy Now |
|
Quest Components | PROTOCOL CONTROLLER, 48 Pin, DIP | 23 |
|
$16.5113 / $20.0813 | Buy Now |
|
Quest Components | PROTOCOL CONTROLLER, 48 Pin, DIP | 441 |
|
$13.3875 / $20.0813 | Buy Now |
|
Rochester Electronics | Multi Protocol Controller, MOS, PDIP48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 970 |
|
$11.9000 / $14.0000 | Buy Now |
Part Details for TMS38021NL
TMS38021NL CAD Models
TMS38021NL Part Data Attributes
|
TMS38021NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS38021NL
Texas Instruments
IC,PROTOCOL CONTROLLER,MOS,DIP,48PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
JESD-30 Code | R-PDIP-T48 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 175 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |