Part Details for TMS38054PBGL by Texas Instruments
Overview of TMS38054PBGL by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TMS38054PBGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS38054PBGL-ND
|
DigiKey | IC TRANSCEIVER TOKEN RING Min Qty: 48 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
114 In Stock |
|
$6.2500 | Buy Now |
|
Rochester Electronics | Token Ring Transceiver, PQFP52 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 114 |
|
$5.3700 / $6.3100 | Buy Now |
Part Details for TMS38054PBGL
TMS38054PBGL CAD Models
TMS38054PBGL Part Data Attributes:
|
TMS38054PBGL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS38054PBGL
Texas Instruments
DATACOM, TOKEN RING TRANSCEIVER, PQFP52, LQFP-52
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TOKEN RING TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for TMS38054PBGL
This table gives cross-reference parts and alternative options found for TMS38054PBGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS38054PBGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS38054PAH | Bi-Polar Ring Interface Device 52-TQFP 0 to 0 | Texas Instruments | TMS38054PBGL vs TMS38054PAH |