Part Details for TMS380C26PQL by Texas Instruments
Overview of TMS380C26PQL by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Telecommunications
Price & Stock for TMS380C26PQL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2520 |
|
RFQ | ||
|
Bristol Electronics | 1947 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL, 16M BPS, LAN CONTROLLER, 132 Pin Plastic QFP | 1720 |
|
$37.5900 / $48.8670 | Buy Now |
|
Quest Components | 1 CHANNEL, 16M BPS, LAN CONTROLLER, 132 Pin Plastic QFP | 118 |
|
$19.2000 / $24.0000 | Buy Now |
|
Quest Components | 1 CHANNEL, 16M BPS, LAN CONTROLLER, 132 Pin Plastic QFP | 1439 |
|
$37.5900 / $48.8670 | Buy Now |
|
Quest Components | 1 CHANNEL, 16M BPS, LAN CONTROLLER, 132 Pin Plastic QFP | 43 |
|
$60.1440 / $75.1800 | Buy Now |
|
Quest Components | 1 CHANNEL, 16M BPS, LAN CONTROLLER, 132 Pin Plastic QFP | 4 |
|
$71.4210 / $75.1800 | Buy Now |
|
Quest Components | 1 CHANNEL, 16M BPS, LAN CONTROLLER, 132 Pin Plastic QFP | 39 |
|
$60.1440 / $75.1800 | Buy Now |
|
Quest Components | 1 CHANNEL, 16M BPS, LAN CONTROLLER, 132 Pin Plastic QFP | 20 |
|
$63.9030 / $75.1800 | Buy Now |
Part Details for TMS380C26PQL
TMS380C26PQL CAD Models
TMS380C26PQL Part Data Attributes
|
TMS380C26PQL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS380C26PQL
Texas Instruments
Token Ring Commprocessor 132-BQFP 0 to 70
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MO-069AE, QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Bus Compatibility | 80X8X; 68XXX | |
Clock Frequency-Max | 64 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Transfer Rate-Max | 2 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |