Part Details for TMS44400-80SD by Texas Instruments
Overview of TMS44400-80SD by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS44400-80SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Dynamic RAM, Fast Page, 1M x 4, 20 Pin, Plastic, ZIP | 9 |
|
$9.7500 / $13.0000 | Buy Now |
Part Details for TMS44400-80SD
TMS44400-80SD CAD Models
TMS44400-80SD Part Data Attributes
|
TMS44400-80SD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS44400-80SD
Texas Instruments
IC 1M X 4 FAST PAGE DRAM, 80 ns, PZIP20, PLASTIC, ZIP-20, Dynamic RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP20,.1 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PZIP-T20 | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 10.16 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
Alternate Parts for TMS44400-80SD
This table gives cross-reference parts and alternative options found for TMS44400-80SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS44400-80SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB814400A-80PZ | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 | FUJITSU Semiconductor Limited | TMS44400-80SD vs MB814400A-80PZ |
GM71C4400BZ-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, | LG Semicon Co Ltd | TMS44400-80SD vs GM71C4400BZ-80 |
KM44C1000CZ-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Samsung Semiconductor | TMS44400-80SD vs KM44C1000CZ-8 |
MB814400A-80PZ | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 | FUJITSU Limited | TMS44400-80SD vs MB814400A-80PZ |
MCM54400AZC80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, 0.100 INCH, PLASTIC, ZIP-20 | Motorola Semiconductor Products | TMS44400-80SD vs MCM54400AZC80 |
M5M44400AL-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Mitsubishi Electric | TMS44400-80SD vs M5M44400AL-8 |
M5M44400BL-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Mitsubishi Electric | TMS44400-80SD vs M5M44400BL-8 |
GM71C4400CZ-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, | LG Semicon Co Ltd | TMS44400-80SD vs GM71C4400CZ-80 |
KM44C1000AZ-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 | Samsung Semiconductor | TMS44400-80SD vs KM44C1000AZ-8 |
TC514400AZ-80 | IC 1M X 4 FAST PAGE DRAM, 80 ns, PZIP20, 0.400 INCH, PLASTIC, ZIP-20, Dynamic RAM | Toshiba America Electronic Components | TMS44400-80SD vs TC514400AZ-80 |