Part Details for TMS4C2972-26DT by Texas Instruments
Overview of TMS4C2972-26DT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS4C2972-26DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 569 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 3171 |
|
RFQ |
Part Details for TMS4C2972-26DT
TMS4C2972-26DT CAD Models
TMS4C2972-26DT Part Data Attributes
|
TMS4C2972-26DT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS4C2972-26DT
Texas Instruments
240KX12 MULTI-PORT SRAM, 21ns, PDSO36, PLASTIC, SSOP-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP36,.47,40 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 21 ns | |
JESD-30 Code | R-PDSO-G36 | |
Length | 18.4 mm | |
Memory Density | 2949120 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 12 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 245760 words | |
Number of Words Code | 240000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 240KX12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.47,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.9 mm |
Alternate Parts for TMS4C2972-26DT
This table gives cross-reference parts and alternative options found for TMS4C2972-26DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4C2972-26DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS4C2972-28DT | 240KX12 MULTI-PORT SRAM, 23ns, PDSO36, PLASTIC, SSOP-36 | Texas Instruments | TMS4C2972-26DT vs TMS4C2972-28DT |
TMS4C2973-26DTL | 240KX12 MULTI-PORT SRAM, 21ns, PDSO36, PLASTIC, SSOP-36 | Texas Instruments | TMS4C2972-26DT vs TMS4C2973-26DTL |
TMS4C2972-24DT | 240KX12 MULTI-PORT SRAM, 19ns, PDSO36, PLASTIC, SSOP-36 | Texas Instruments | TMS4C2972-26DT vs TMS4C2972-24DT |