Part Details for TMS626402-12DGE by Texas Instruments
Overview of TMS626402-12DGE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS626402-12DGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS626402-12DGE-ND
|
DigiKey | SYNCHRONOUS DRAM, 4MX4 PDSO44 Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
340 In Stock |
|
$2.1700 | Buy Now |
|
Rochester Electronics | TMS626402 - Synchronous DRAM, 4MX4, PDSO44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 340 |
|
$1.8700 / $2.2000 | Buy Now |
Part Details for TMS626402-12DGE
TMS626402-12DGE CAD Models
TMS626402-12DGE Part Data Attributes:
|
TMS626402-12DGE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS626402-12DGE
Texas Instruments
4MX4 SYNCHRONOUS DRAM, PDSO44, 0.400 INCH, PLASTIC, TSOPII-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, PLASTIC, TSOPII-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | CAS BEFORE RAS/SELF REFRESH | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for TMS626402-12DGE
This table gives cross-reference parts and alternative options found for TMS626402-12DGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS626402-12DGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB81117422A-100FN | Synchronous DRAM, 4MX4, 8.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Limited | TMS626402-12DGE vs MB81117422A-100FN |
MT48LC4M4R1TG-13S | Synchronous DRAM, 4MX4, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Micron Technology Inc | TMS626402-12DGE vs MT48LC4M4R1TG-13S |
MT48LC4M4R1TG-10S | Synchronous DRAM, 4MX4, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Micron Technology Inc | TMS626402-12DGE vs MT48LC4M4R1TG-10S |
MSM56V16400DH-15TS-K | Synchronous DRAM, 4MX4, 9ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | OKI Electric Industry Co Ltd | TMS626402-12DGE vs MSM56V16400DH-15TS-K |
KM44S4020CT-GL | Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | Samsung Semiconductor | TMS626402-12DGE vs KM44S4020CT-GL |
MT48LC4M4A1TGS-8B | Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Micron Technology Inc | TMS626402-12DGE vs MT48LC4M4A1TGS-8B |
SM2402T-6 | Cache DRAM, 4MX4, 4.3ns, CMOS, PDSO44, TSOP2-44 | Ramtron International Corporation | TMS626402-12DGE vs SM2402T-6 |
MC16S044T3BTN12R | Synchronous DRAM, 4MX4, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, TSOP-44 | Motorola Semiconductor Products | TMS626402-12DGE vs MC16S044T3BTN12R |
UPD4516421AG5-A10-9NF | Synchronous DRAM, 4MX4, 6ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics Group | TMS626402-12DGE vs UPD4516421AG5-A10-9NF |
IBM0316409CT3D-10 | Synchronous DRAM, 4MX4, 8ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IBM | TMS626402-12DGE vs IBM0316409CT3D-10 |