Part Details for TMSTEHS11-D350 by Panduit Corp
Overview of TMSTEHS11-D350 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMSTEHS11-D350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PANTMSTEHS11-D350
|
Heilind Electronics | TWIST-ON STUD MOUNT, .4375 11M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006240194
|
Sager | Cable Tie Mounts Twist-On Stud Mount, .4375 (11mm) Stud Dia., Impact Modified, Heat Stabilized, Weather Resistant Nylon, BL | 0 |
|
Buy Now |