Part Details for TMSTEHS6-D350 by Panduit Corp
Overview of TMSTEHS6-D350 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMSTEHS6-D350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PANTMSTEHS6-D350
|
Heilind Electronics | TWIST-ON STUD MOUNT, .25 6MM S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006240200
|
Sager | Cable Tie Mounts Twist-On Stud Mount, .25 (6mm) Stud Dia., Impact Modified, Heat Stabilized, Weather Resistant Nylon, BL | 0 |
|
Buy Now |