Part Details for TMV1212DEN by Traco Power
Overview of TMV1212DEN by Traco Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TMV1212DEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMV1212DEN
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$12.2400 / $13.7600 | RFQ |
DISTI #
000000000005184768
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 120 |
|
$8.9900 / $12.7300 | Buy Now |
Part Details for TMV1212DEN
TMV1212DEN CAD Models
TMV1212DEN Part Data Attributes
|
TMV1212DEN
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TMV1212DEN
Traco Power
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
Additional Feature | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 22 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.04 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |