Part Details for TN-SFP-10/25G-LR-S by Lantronix Inc
Overview of TN-SFP-10/25G-LR-S by Lantronix Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN-SFP-10/25G-LR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515-TNSFP10/25GLRS
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers SFP28,Cisco Compatible, 10/25GBASE-LR, 10km, SM LC, 1310nm, 3.3V, DMI RoHS: Compliant | 0 |
|
$795.0000 | Order Now |
|
Symmetry Electronics | SFP28,Cisco Compatible, 10/25GBASE-LR, 10km, SM LC, 1310nm, 3.3V, DMI Min Qty: 1 | 0 |
|
$795.0000 | Buy Now |