Part Details for TN0610N3-G by Microchip Technology Inc
Overview of TN0610N3-G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN0610N3-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4235
|
Newark | Mosfet, N-Channel Enhancement-Mode, 100V, 1.5 Ohm 3 To-92 Bag Rohs Compliant: Yes |Microchip TN0610N3-G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
TN0610N3-G-ND
|
DigiKey | MOSFET N-CH 100V 500MA TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1674 In Stock |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
TN0610N3-G
|
Avnet Americas | Trans MOSFET N-CH 100V 0.5A 3-Pin TO-92 - Bag (Alt: TN0610N3-G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
689-TN0610N3-G
|
Mouser Electronics | MOSFET 100V 1.5Ohm RoHS: Compliant | 1597 |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
TN0610N3-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 100V, 1.5 Ohm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
14990 Alternates Available |
|
$0.7500 / $1.2800 | Buy Now |
DISTI #
70453099
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 100V, 1.5 Ohm3 TO-92 BAG | Microchip Technology Inc. TN0610N3-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.2500 | RFQ |
|
Future Electronics | TN0610 Series 100 V 500 mA N-Channel Enhancement-Mode Vertical DMOS FET -TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.9600 / $1.0400 | Buy Now |
|
Onlinecomponents.com | Transistor MOSFET N-CH 100V 0.5A 3-Pin TO-92 RoHS: Compliant |
2000 In Stock |
|
$0.9370 / $1.0520 | Buy Now |
DISTI #
TN0610N3-G
|
Avnet Americas | Trans MOSFET N-CH 100V 0.5A 3-Pin TO-92 - Bag (Alt: TN0610N3-G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.9800 / $1.2800 | Buy Now |
|
Ameya Holding Limited | Transistor: N-MOSFET, unipolar, 100V, 3A, 1W, TO92 | 14990 |
|
RFQ |
Part Details for TN0610N3-G
TN0610N3-G CAD Models
TN0610N3-G Part Data Attributes
|
TN0610N3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TN0610N3-G
Microchip Technology Inc
500mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, TO-92(N3), 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOW THRESHOLD, LOGIC LEVEL COMPATIBLE, HIGH INPUT IMPEDANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TN0610N3-G
This table gives cross-reference parts and alternative options found for TN0610N3-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN0610N3-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN0610N3-GP003 | SMALL SIGNAL, FET | Microchip Technology Inc | TN0610N3-G vs TN0610N3-GP003 |
TN0610N3-GP002 | SMALL SIGNAL, FET | Microchip Technology Inc | TN0610N3-G vs TN0610N3-GP002 |
TN0610N3-GP013 | SMALL SIGNAL, FET | Microchip Technology Inc | TN0610N3-G vs TN0610N3-GP013 |
TN0610N3-GP005 | SMALL SIGNAL, FET | Microchip Technology Inc | TN0610N3-G vs TN0610N3-GP005 |