Part Details for TN10-32-1/420-1 by Essentra Components
Overview of TN10-32-1/420-1 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN10-32-1/420-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TN10-32-1/420-1-ND
|
DigiKey | ROUND STANDOFF 1/4"-20 NYLON 2" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
642 In Stock |
|
$3.9396 / $5.5400 | Buy Now |
DISTI #
144-TN10-32-1/420-1
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/Fem,Wht,2 inSpc, Standoff,Thrd Fem/Fem,White,100/Bag RoHS: Compliant | 0 |
|
$5.7400 / $5.9700 | Order Now |
DISTI #
71185757
|
RS | Female Standoff - Round, Insulator, Nylon/Brass,1.500 in, 38.1 mm Spacer,1/4-20 | Essentra Components TN10-32-1/420-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1100 / $8.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$6.6500 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - 1/4-20 - Spacer Length 38.1 mm (1.500 in) RoHS: Compliant | 0 |
|
$3.4300 / $9.3900 | Buy Now |
DISTI #
RICTN10-32-1/420-1
|
DB Roberts | StandoffThrd Fem/FemWht2 inSpc Standoff Thrd Fem/Fem White | 0 |
|
RFQ |
Part Details for TN10-32-1/420-1
TN10-32-1/420-1 CAD Models
TN10-32-1/420-1 Part Data Attributes
|
TN10-32-1/420-1
Essentra Components
Buy Now
|
Compare Parts:
TN10-32-1/420-1
Essentra Components
|
Samacsys Manufacturer | Essentra Components |